-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC to Logic Interface Optocoupler, MDIP 8L, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6702
|
Newark | Optocoupler, Darlington, 5Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:-, Isolation Voltage:5Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:-, Product Range:-, Svhc:Norohs Compliant: Yes |Onsemi HCPL3700VM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 463 |
|
$4.2000 / $8.0100 | Buy Now |
DISTI #
HCPL3700VMOS-ND
|
DigiKey | OPTOISO 5KV DARLINGTON 8-DIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
936 In Stock |
|
$3.7351 / $7.7100 | Buy Now |
DISTI #
HCPL3700VM
|
Avnet Americas | Optocoupler Open Collector-OUT AC/DC-IN Single 8-Pin DIP Tube (Alt: HCPL3700VM) RoHS: Compliant Min Qty: 230 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1939 Partner Stock |
|
$2.7032 / $3.2264 | Buy Now |
DISTI #
HCPL3700VM
|
Avnet Americas | Optocoupler Open Collector-OUT AC/DC-IN Single 8-Pin DIP Tube - Rail/Tube (Alt: HCPL3700VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 1939 Factory Stock |
|
$3.6108 / $4.3096 | Buy Now |
DISTI #
863-HCPL3700VM
|
Mouser Electronics | Logic Output Optocouplers 8PW AC/DC INTF DIP RoHS: Compliant | 525 |
|
$3.7300 / $7.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.9400 | Buy Now |
DISTI #
HCPL3700VM
|
Avnet Americas | Optocoupler Open Collector-OUT AC/DC-IN Single 8-Pin DIP Tube - Rail/Tube (Alt: HCPL3700VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 1939 Factory Stock |
|
$3.6108 / $4.3096 | Buy Now |
DISTI #
HCPL3700VM
|
Avnet Americas | Optocoupler Open Collector-OUT AC/DC-IN Single 8-Pin DIP Tube (Alt: HCPL3700VM) RoHS: Compliant Min Qty: 230 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1939 Partner Stock |
|
$2.7032 / $3.2264 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 740 |
|
$8.7736 / $9.1682 | Buy Now |
DISTI #
HCPL3700VM
|
Avnet Americas | Optocoupler Open Collector-OUT AC/DC-IN Single 8-Pin DIP Tube - Rail/Tube (Alt: HCPL3700VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 1939 Factory Stock |
|
$3.6108 / $4.3096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL3700VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL3700VM
onsemi
AC/DC to Logic Interface Optocoupler, MDIP 8L, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MDIP 8L | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, TTL COMPATIBLE, IEC-60747-5-5, UL APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO |