-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1816
|
Newark | Optocoupler, Transistor, 5Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:-, Product Range:- Rohs Compliant: Yes |Onsemi HCPL4503M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$0.8830 / $2.3800 | Buy Now |
DISTI #
60J0984
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5Kv Isolation,dip Rohs Compliant: Yes |Onsemi HCPL4503M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.7800 | Buy Now |
DISTI #
HCPL4503M-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
641 In Stock |
|
$0.8363 / $2.3100 | Buy Now |
DISTI #
HCPL4503M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk - Rail/Tube (Alt: HCPL4503M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 284000 Factory Stock |
|
$0.8214 / $0.9804 | Buy Now |
DISTI #
512-HCPL4503M
|
Mouser Electronics | High Speed Optocouplers 1Mbit/s HS Single Tran Out Coupler-NB RoHS: Compliant | 3428 |
|
$0.8490 / $2.2900 | Buy Now |
|
Future Electronics | DIP8 Through Hole Single Channel 5000 Vrms High Speed Transistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8350 / $0.9000 | Buy Now |
DISTI #
HCPL4503M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk - Rail/Tube (Alt: HCPL4503M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 284000 Factory Stock |
|
$0.8214 / $0.9804 | Buy Now |
DISTI #
HCPL4503M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 5kV, CTR@If: 19-50%@16mA Min Qty: 1 | 1032 |
|
$1.2100 / $1.8500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 52 |
|
$2.5430 / $2.6578 | Buy Now |
DISTI #
HCPL4503M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk - Rail/Tube (Alt: HCPL4503M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 284000 Factory Stock |
|
$0.8214 / $0.9804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL4503M
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL4503M
onsemi
8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |