Part Details for HCPL4503SDVM by onsemi
Overview of HCPL4503SDVM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL4503SDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0986
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL4503SDVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9780 / $1.3200 | Buy Now |
DISTI #
HCPL4503SDVMCT-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9873 / $2.7200 | Buy Now |
DISTI #
HCPL4503SDVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R - Tape and Reel (Alt: HCPL4503SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.9697 / $1.1574 | Buy Now |
DISTI #
512-HCPL4503SDVM
|
Mouser Electronics | High Speed Optocouplers 1Mbps Single Chan Hi-Spd Transistor RoHS: Compliant | 982 |
|
$1.0000 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler, 5000V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.9693 / $1.1400 | Buy Now |
DISTI #
HCPL4503SDVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R - Tape and Reel (Alt: HCPL4503SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.9697 / $1.1574 | Buy Now |
DISTI #
HCPL4503SDVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R - Tape and Reel (Alt: HCPL4503SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.9697 / $1.1574 | Buy Now |
DISTI #
HCPL4503SDVM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R (Alt: HCPL4503SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3614800
|
Farnell | OPTOCOUPLER, TRANSISTOR, 5KV, SMDIP-8 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.0868 | Buy Now |
Part Details for HCPL4503SDVM
HCPL4503SDVM CAD Models
HCPL4503SDVM Part Data Attributes
|
HCPL4503SDVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL4503SDVM
onsemi
8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL4503SDVM
This table gives cross-reference parts and alternative options found for HCPL4503SDVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL4503SDVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4503W | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Fairchild Semiconductor Corporation | HCPL4503SDVM vs HCPL-4503W |
HCPL4503SDM | 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-REEL | onsemi | HCPL4503SDVM vs HCPL4503SDM |
HCPL-4503001 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps | Hewlett Packard Co | HCPL4503SDVM vs HCPL-4503001 |
SFH6345-X007T | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Vishay Intertechnologies | HCPL4503SDVM vs SFH6345-X007T |
SFH6345-X001 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Intertechnologies | HCPL4503SDVM vs SFH6345-X001 |
HCPL-4503#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL4503SDVM vs HCPL-4503#560 |
SFH6345-X019 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, SMD, 8 PIN | Vishay Semiconductors | HCPL4503SDVM vs SFH6345-X019 |
HCPL-4503#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL4503SDVM vs HCPL-4503#060 |
HCPL-4503 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL4503SDVM vs HCPL-4503 |
HCPL-4503SDM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | onsemi | HCPL4503SDVM vs HCPL-4503SDM |