Part Details for HCPL4503SM by onsemi
Overview of HCPL4503SM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL4503SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0987
|
Newark | Optocoupler, Phototransistor Output, 5000V, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:19%, Product Range:-, Input Current:25Ma Rohs Compliant: Yes |Onsemi HCPL4503SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
HCPL4503SM-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
130 In Stock |
|
$1.0953 / $2.9800 | Buy Now |
DISTI #
HCPL4503SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White Bulk - Bulk (Alt: HCPL4503SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0588 / $1.2638 | Buy Now |
DISTI #
512-HCPL4503SM
|
Mouser Electronics | High Speed Optocouplers 1Mbit/s HS Single Tran Out Coupler-NB RoHS: Compliant | 1246 |
|
$1.0900 / $2.9800 | Buy Now |
|
Future Electronics | DIP8 Surface Mount Single Channel 20 V 5000 Vrms Transistor Output Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
HCPL4503SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White Bulk - Bulk (Alt: HCPL4503SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0588 / $1.2638 | Buy Now |
DISTI #
HCPL4503SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White Bulk - Bulk (Alt: HCPL4503SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0588 / $1.2638 | Buy Now |
Part Details for HCPL4503SM
HCPL4503SM CAD Models
HCPL4503SM Part Data Attributes
|
HCPL4503SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL4503SM
onsemi
8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |