Part Details for HCPL4503TM by Fairchild Semiconductor Corporation
Overview of HCPL4503TM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL4503TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HCPL4503 - Transistor Output Optocoupler, 5000V Isolation RoHS: Compliant Status: Obsolete Min Qty: 1 | 3045 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for HCPL4503TM
HCPL4503TM CAD Models
HCPL4503TM Part Data Attributes
|
HCPL4503TM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL4503TM
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 5 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Current Transfer Ratio-Nom | 27% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |