-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9036
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL4503TSR2VM Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
488-HCPL4503TSR2VMCT-ND
|
DigiKey | HI-SPEED TRANSISTOR 8-PIN SMD VD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$1.3919 / $3.3100 | Buy Now |
DISTI #
HCPL4503TSR2VM
|
Avnet Americas | HI-SPEED TRANSISTOR, 8-PIN, SMD, VDE, TAPE AND REEL - Tape and Reel (Alt: HCPL4503TSR2VM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3671 / $1.6317 | Buy Now |
DISTI #
512-HCPL4503TSR2VM
|
Mouser Electronics | High Speed Optocouplers HI-SPEED TRANSISTOR 8-PIN, SMD, VDE RoHS: Compliant | 482 |
|
$1.3900 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 700 |
|
$1.3700 / $1.6100 | Buy Now |
DISTI #
HCPL4503TSR2VM
|
Avnet Americas | HI-SPEED TRANSISTOR, 8-PIN, SMD, VDE, TAPE AND REEL - Tape and Reel (Alt: HCPL4503TSR2VM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3671 / $1.6317 | Buy Now |
DISTI #
HCPL4503TSR2VM
|
Avnet Americas | HI-SPEED TRANSISTOR, 8-PIN, SMD, VDE, TAPE AND REEL - Tape and Reel (Alt: HCPL4503TSR2VM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3671 / $1.6317 | Buy Now |
DISTI #
3614802
|
Farnell | OPTOCOUPLER, TRANSISTOR, 5KV, SMDIP-8 RoHS: Compliant Min Qty: 700 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.6234 | Buy Now |
|
Flip Electronics | Stock, ship today | 2100 |
|
$1.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL4503TSR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL4503TSR2VM
onsemi
8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |