There are no models available for this part yet.
Overview of HCR4148M by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for HCR4148M by TT Electronics OPTEK Technology
Part Data Attributes for HCR4148M by TT Electronics OPTEK Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
R-CDSO-N3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
TT Electronics
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
R-CDSO-N3
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for HCR4148M
This table gives cross-reference parts and alternative options found for HCR4148M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCR4148M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCR4148MTX | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC PACKAGE-3 | TT Electronics OPTEK Technology | HCR4148M vs HCR4148MTX |