Datasheets
HCS101T-I/SN by: Microchip Technology Inc

TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Part Details for HCS101T-I/SN by Microchip Technology Inc

Overview of HCS101T-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance

Price & Stock for HCS101T-I/SN

Part # Distributor Description Stock Price Buy
DISTI # HCS101T-I/SN
Avnet Americas Fixed Code Encoder 8-Pin SOIC N T/R - Tape and Reel (Alt: HCS101T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
RFQ
DISTI # 70573334
RS Code Hopping Encoder 3.5- 13V | Microchip Technology Inc. HCS101T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk 0
  • 3,300 $1.5800
  • 33,000 $1.5000
  • 165,000 $1.4200
  • 330,000 $1.3400
$1.3400 / $1.5800 RFQ

Part Details for HCS101T-I/SN

HCS101T-I/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCS101T-I/SN Part Data Attributes

HCS101T-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
HCS101T-I/SN Microchip Technology Inc TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type DATA ENCRYPTION CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for HCS101T-I/SN

This table gives cross-reference parts and alternative options found for HCS101T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS101T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCS101/P TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc HCS101T-I/SN vs HCS101/P
HCS101-I/P TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc HCS101T-I/SN vs HCS101-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCS101T-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCS101T-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of HCS101T-I/SN would you like to use for your alert(s)?
  • Please alert me when HCS101T-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCS101T-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCS101T-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCS101T-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCS101T-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCS101T-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: