HCS2512FTL400
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Strip, 3W, 0.0004ohm, 1% +/-Tol, Surface Mount, 2512, CHIP

Overview of HCS2512FTL400 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance

Price & Stock for HCS2512FTL400 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-HCS2512FTL400CT-ND
DigiKey RES0.0004 OHM 1% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.2400
  • 4,000 $0.4596
$0.4596 / $1.2400 Buy Now
DISTI # HCS2512FTL400
Avnet Americas HCS High Current Shunt Resistor 2512 Size 0.0004 Ohm 1% 2 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: HCS2512FTL400) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.4900
  • 28,000 $0.4830
  • 48,000 $0.4760
  • 100,000 $0.4690
  • 200,000 $0.4620
  • 1,000,000 $0.4550
  • 2,000,000 $0.4480
$0.4480 / $0.4900 Buy Now
DISTI # 708-HCS2512FTL400
Mouser Electronics Current Sense Resistors - SMD RES SHUNT, 2512, 0.0004 ohm, 1%, 3W RoHS: Compliant 0
  • 4,000 $0.4550
  • 20,000 $0.4550
$0.4550 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 20,000 $0.4550
$0.4550 Buy Now
Onlinecomponents.com   RoHS: Compliant 4000 Factory Stock
  • 1,000 $0.9100
  • 2,000 $0.5600
  • 3,000 $0.4430
  • 4,000 $0.4340
$0.4340 / $0.9100 Buy Now
NAC RESISTOR SHUNT, 2512, 0.0004 ohm, 1%, 3W - Current Sensing - High Current Shunt RoHS: Compliant Min Qty: 1 Package Multiple: 4000 4000
  • 4,000 $1.1670
  • 20,000 $1.0000
  • 100,000 $0.8750
$0.8750 / $1.1670 Buy Now
Master Electronics   RoHS: Compliant 4000 Factory Stock
  • 1,000 $0.9100
  • 2,000 $0.5600
  • 3,000 $0.4430
  • 4,000 $0.4340
$0.4340 / $0.9100 Buy Now

CAD Models for HCS2512FTL400 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCS2512FTL400 by SEI Stackpole Electronics Inc

HCS2512FTL400
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Length
6.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.25 mm
Packing Method
TR
Rated Power Dissipation (P)
3 W
Rated Temperature
100 °C
Reference Standard
AEC-Q200
Resistance
0.0004 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Terminal Finish
Copper (Cu)
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. HCS2512FTL400
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Strip, 3W, 0.0004ohm, 1% +/-Tol, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCS2512FTL400 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCS2512FTL400 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HCS2512FTL400 would you like to use for your alert(s)?
  • Please alert me when HCS2512FTL400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCS2512FTL400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCS2512FTL400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCS2512FTL400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCS2512FTL400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCS2512FTL400 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: