Part Details for HCSD-02-S-08.00-01-ST2-P04 by Samtec Inc
Overview of HCSD-02-S-08.00-01-ST2-P04 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-02-S-08.00-01-ST2-P04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-02-S-08.00-01-ST2-P04-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1600 | Buy Now |
DISTI #
HCSD-02-S-08.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.203m 4 POS IDC RCP - Bulk (Alt: HCSD-02-S-08.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1500 / $6.3100 | Buy Now |
DISTI #
200-D02S080001ST2P04
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.8500 / $6.3100 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.4700 / $7.9600 | Buy Now |
DISTI #
000000000003994740
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.8500 / $6.3100 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.4700 / $7.9600 | Buy Now |
DISTI #
5cd8ece9cd7c1c4c383dc9d3
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$2.6470 / $6.3080 | Buy Now |