Part Details for HCSD-03-S-06.25-01-N by Samtec Inc
Overview of HCSD-03-S-06.25-01-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-03-S-06.25-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-03-S-06.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.158m 28AWG 6 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-03-S-06.25-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.8500 / $3.7300 | Buy Now |
DISTI #
000000000003051523
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.8500 / $3.7300 | Buy Now |
Part Details for HCSD-03-S-06.25-01-N
HCSD-03-S-06.25-01-N CAD Models
HCSD-03-S-06.25-01-N Part Data Attributes
|
HCSD-03-S-06.25-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-03-S-06.25-01-N
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |