Part Details for HCSD-03-S-50.0-01-N-ST2-B05 by Samtec Inc
Overview of HCSD-03-S-50.0-01-N-ST2-B05 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-03-S-50.0-01-N-ST2-B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-03-S-50.0-01-N-ST2-B05
|
Avnet Americas | IDC Socket and Terminal Cable Assemblies, 0.1 - Bulk (Alt: HCSD-03-S-50.0-01-N-ST2-B05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007160258
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$10.2600 / $15.2300 | Buy Now |
DISTI #
6412100782a58f08f3f1ebb0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: SKIN PACK | 0 |
|
$6.9800 / $15.2300 | Buy Now |
Part Details for HCSD-03-S-50.0-01-N-ST2-B05
HCSD-03-S-50.0-01-N-ST2-B05 CAD Models
HCSD-03-S-50.0-01-N-ST2-B05 Part Data Attributes
|
HCSD-03-S-50.0-01-N-ST2-B05
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-03-S-50.0-01-N-ST2-B05
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |