Part Details for HCSD-05-S-04.00-01-N-G by Samtec Inc
Overview of HCSD-05-S-04.00-01-N-G by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-05-S-04.00-01-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1665
|
Newark | Cord Assy, 10P Idc Rcpt-Free End/101.6Mm Rohs Compliant: Yes |Samtec HCSD-05-S-04.00-01-N-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.5500 / $6.3900 | Buy Now |
DISTI #
87W7666
|
Newark | Cable Assy, Idc Rcpt-Free End, 10Pos, 4", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:10Positions, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Connector Pitch:2.54Mm, Product Range:Hcsd Series Rohs Compliant: Yes |Samtec HCSD-05-S-04.00-01-N-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $6.1800 | Buy Now |
DISTI #
612-HCSD-05-S-04.00-01-N-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2800 | Buy Now |
DISTI #
HCSD-05-S-04.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 10 Ways, 4 ", 101.6 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $5.1400 | Buy Now |
DISTI #
200-HCSD05S040001NG
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.6200 / $5.1400 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.3200 / $6.4800 | Buy Now |
DISTI #
000000000003051961
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.1100 / $5.1400 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.3200 / $6.4800 | Buy Now |
DISTI #
5cd8ed2fcd7c1c4c383e195a
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$2.1200 / $5.1400 | Buy Now |
Part Details for HCSD-05-S-04.00-01-N-G
HCSD-05-S-04.00-01-N-G CAD Models
HCSD-05-S-04.00-01-N-G Part Data Attributes
|
HCSD-05-S-04.00-01-N-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-05-S-04.00-01-N-G
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-05-S-04.00-01-N-G
This table gives cross-reference parts and alternative options found for HCSD-05-S-04.00-01-N-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-05-S-04.00-01-N-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-1032-4AA | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-05-S-04.00-01-N-G vs E842-812-1032-4AA |
E842-812-1003-634H | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-05-S-04.00-01-N-G vs E842-812-1003-634H |
D01-9680501 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | HCSD-05-S-04.00-01-N-G vs D01-9680501 |
MMSD-05-22-L-26.00-S-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-05-S-04.00-01-N-G vs MMSD-05-22-L-26.00-S-K |
FCN-747J010-AU/0-HN | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | FUJITSU Component Ltd | HCSD-05-S-04.00-01-N-G vs FCN-747J010-AU/0-HN |
MMSD-05-20-S-10.00-S-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-05-S-04.00-01-N-G vs MMSD-05-20-S-10.00-S-K |
ESQT-105-02-F-D-597 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-05-S-04.00-01-N-G vs ESQT-105-02-F-D-597 |
803-99-0010-20-001000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | HCSD-05-S-04.00-01-N-G vs 803-99-0010-20-001000 |
E842-812-1037-318H | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-05-S-04.00-01-N-G vs E842-812-1037-318H |
842-812-1022-3AAH | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-05-S-04.00-01-N-G vs 842-812-1022-3AAH |