Part Details for HCSD-08-S-02.00-01 by Samtec Inc
Overview of HCSD-08-S-02.00-01 by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HCSD-08-S-02.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4513
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSD-08-S-02.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $8.6900 | Buy Now |
DISTI #
612-HCSD-08-S-02.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3800 | Buy Now |
DISTI #
HCSD-08-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-08-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2200 / $6.4500 | Buy Now |
DISTI #
HCSD-08-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-08-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2200 / $6.4500 | Buy Now |
DISTI #
HCSD-08-S-02.00-01
|
Avnet Americas | Cable Assembly Flat 0.05m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-08-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-08-S-02.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 16 Ways, 2 ", 50.8 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-08-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 / $6.0900 | Buy Now |
DISTI #
HCSD-08-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-08-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-08-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.051m 16 Position IDC Connector Receptacle - Bulk (Alt: HCSD-08-S-02.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2100 / $7.5600 | Buy Now |
DISTI #
HCSD-08-S-02.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 16 Ways, 2 ", 50.8 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-08-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2200 / $6.4500 | Buy Now |
DISTI #
200-HCSD08S020001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.9100 / $6.4500 | Order Now |
Part Details for HCSD-08-S-02.00-01
HCSD-08-S-02.00-01 CAD Models
HCSD-08-S-02.00-01 Part Data Attributes
|
HCSD-08-S-02.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-08-S-02.00-01
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | WIRE | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-08-S-02.00-01
This table gives cross-reference parts and alternative options found for HCSD-08-S-02.00-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-08-S-02.00-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86130163030345000 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-08-S-02.00-01 vs 86130163030345000 |
MMSD-08-28-L-11.14-S-K | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-08-S-02.00-01 vs MMSD-08-28-L-11.14-S-K |
66564-816LF | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | HCSD-08-S-02.00-01 vs 66564-816LF |
1-179063-6 | CONNECTOR, 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | HCSD-08-S-02.00-01 vs 1-179063-6 |
68430-008 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSD-08-S-02.00-01 vs 68430-008 |
E842-812-1605-334 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-08-S-02.00-01 vs E842-812-1605-334 |
HCSD-08-S-05.10-01-G-RW | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | HCSD-08-S-02.00-01 vs HCSD-08-S-05.10-01-G-RW |
87173-616 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSD-08-S-02.00-01 vs 87173-616 |
92878-009 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HCSD-08-S-02.00-01 vs 92878-009 |
66953-008LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HCSD-08-S-02.00-01 vs 66953-008LF |