Part Details for HCSD-08-S-05.00-01-T-N-P16 by Samtec Inc
Overview of HCSD-08-S-05.00-01-T-N-P16 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-08-S-05.00-01-T-N-P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-08-S-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-08-S-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0800 / $5.9700 | Buy Now |
DISTI #
000000000003052554
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0800 / $5.9700 | Buy Now |
Part Details for HCSD-08-S-05.00-01-T-N-P16
HCSD-08-S-05.00-01-T-N-P16 CAD Models
HCSD-08-S-05.00-01-T-N-P16 Part Data Attributes
|
HCSD-08-S-05.00-01-T-N-P16
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-08-S-05.00-01-T-N-P16
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | WIRE | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |