Part Details for HCSD-08-S-40.00-01-N-ST8 by Samtec Inc
Overview of HCSD-08-S-40.00-01-N-ST8 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-08-S-40.00-01-N-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-08-S-40.00-01-N-ST8-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1500 | Buy Now |
DISTI #
HCSD-08-S-40.00-01
|
Avnet Americas | Cable Assembly Ribbon 1.016m 16 POS IDC RCP - Bulk (Alt: HCSD-08-S-40.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4900 / $14.4200 | Buy Now |
DISTI #
200-HCSD8S40.001NST8
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$6.6100 / $14.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7100 / $18.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7100 / $18.0400 | Buy Now |
DISTI #
5cd8ed25cd7c1c4c383e0d4c
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$6.6100 / $14.4200 | Buy Now |
Part Details for HCSD-08-S-40.00-01-N-ST8
HCSD-08-S-40.00-01-N-ST8 CAD Models
HCSD-08-S-40.00-01-N-ST8 Part Data Attributes
|
HCSD-08-S-40.00-01-N-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-08-S-40.00-01-N-ST8
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-08-S-40.00-01-N-ST8
This table gives cross-reference parts and alternative options found for HCSD-08-S-40.00-01-N-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-08-S-40.00-01-N-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-02-F-D-455 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-08-S-40.00-01-N-ST8 vs ESQT-108-02-F-D-455 |
SFMC-108-02-S-D-K-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-08-S-40.00-01-N-ST8 vs SFMC-108-02-S-D-K-TR |
TMM-6-0-16-2 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | HCSD-08-S-40.00-01-N-ST8 vs TMM-6-0-16-2 |
93696-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HCSD-08-S-40.00-01-N-ST8 vs 93696-408 |
1-281776-6 | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSD-08-S-40.00-01-N-ST8 vs 1-281776-6 |
E842-812-1642-618 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-08-S-40.00-01-N-ST8 vs E842-812-1642-618 |
39-51-9160 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-08-S-40.00-01-N-ST8 vs 39-51-9160 |
91615-408N | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | HCSD-08-S-40.00-01-N-ST8 vs 91615-408N |
66432-316LF | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | HCSD-08-S-40.00-01-N-ST8 vs 66432-316LF |
E842-812-1613-318 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-08-S-40.00-01-N-ST8 vs E842-812-1613-318 |