Part Details for HCSD-10-S-02.00-01 by Samtec Inc
Overview of HCSD-10-S-02.00-01 by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-10-S-02.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4625
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSD-10-S-02.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $10.3900 | Buy Now |
DISTI #
612-HCSD-10-S-02.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4800 | Buy Now |
DISTI #
HCSD-10-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-10-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0600 / $7.3400 | Buy Now |
DISTI #
HCSD-10-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-10-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0600 / $7.3400 | Buy Now |
DISTI #
HCSD-10-S-02.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 20 Ways, 2 ", 50.8 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-10-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $5.6000 | Buy Now |
DISTI #
HCSD-10-S-02.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 20 Ways, 2 ", 50.8 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-10-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7700 / $6.9200 | Buy Now |
DISTI #
HCSD-10-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-10-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-10-S-02.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 20 Ways, 2 ", 50.8 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-10-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 / $5.2900 | Buy Now |
DISTI #
HCSD-10-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-10-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2500 / $9.0700 | Buy Now |
DISTI #
HCSD-10-S-02.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 20 Ways, 2 ", 50.8 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-10-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 / $5.2900 | Buy Now |
Part Details for HCSD-10-S-02.00-01
HCSD-10-S-02.00-01 CAD Models
HCSD-10-S-02.00-01 Part Data Attributes
|
HCSD-10-S-02.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-10-S-02.00-01
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |