Part Details for HCSD-10-S-18.00-01-N by Samtec Inc
Overview of HCSD-10-S-18.00-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-10-S-18.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4677
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSD-10-S-18.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $14.9600 | Buy Now |
DISTI #
612-HCSD-10-S-18.00-01-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8000 | Buy Now |
DISTI #
HCSD-10-S-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-10-S-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2800 / $10.5600 | Buy Now |
DISTI #
200-HCSD10S180001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.6600 / $10.5600 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0300 / $12.5200 | Buy Now |
DISTI #
000000000003052898
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.7400 / $10.5600 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0300 / $12.5200 | Buy Now |
DISTI #
5cd8ed18cd7c1c4c383dfcf9
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$4.5800 / $10.5600 | Buy Now |
Part Details for HCSD-10-S-18.00-01-N
HCSD-10-S-18.00-01-N CAD Models
HCSD-10-S-18.00-01-N Part Data Attributes
|
HCSD-10-S-18.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-10-S-18.00-01-N
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-10-S-18.00-01-N
This table gives cross-reference parts and alternative options found for HCSD-10-S-18.00-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-10-S-18.00-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89948-220 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-10-S-18.00-01-N vs 89948-220 |
ESQT-110-02-G-D-635 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSD-10-S-18.00-01-N vs ESQT-110-02-G-D-635 |
30-101-020-A-T | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | HCSD-10-S-18.00-01-N vs 30-101-020-A-T |
86130203030355E1LF | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | HCSD-10-S-18.00-01-N vs 86130203030355E1LF |
ESQT-110-02-H-D-309 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSD-10-S-18.00-01-N vs ESQT-110-02-H-D-309 |
92878-011 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSD-10-S-18.00-01-N vs 92878-011 |
14-56-4206 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-10-S-18.00-01-N vs 14-56-4206 |
87626-010 | Board Connector, 20 Contact(s), 2 Row(s), Female | Amphenol FCi | HCSD-10-S-18.00-01-N vs 87626-010 |
111868-4 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSD-10-S-18.00-01-N vs 111868-4 |
15302025000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | W+P Products GmbH | HCSD-10-S-18.00-01-N vs 15302025000 |