Part Details for HCSD-12-S-10.00-01-N by Samtec Inc
Overview of HCSD-12-S-10.00-01-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-12-S-10.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-12-S-10.00-01
|
Avnet Americas | Cable Assembly Flat 0.254m 28AWG 24 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-12-S-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5700 / $14.4000 | Buy Now |
DISTI #
000000000003193122
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5700 / $14.4000 | Buy Now |
Part Details for HCSD-12-S-10.00-01-N
HCSD-12-S-10.00-01-N CAD Models
HCSD-12-S-10.00-01-N Part Data Attributes
|
HCSD-12-S-10.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-12-S-10.00-01-N
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-12-S-10.00-01-N
This table gives cross-reference parts and alternative options found for HCSD-12-S-10.00-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-12-S-10.00-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87259-2413 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | HCSD-12-S-10.00-01-N vs 87259-2413 |
87263-2430 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | HCSD-12-S-10.00-01-N vs 87263-2430 |
ESQT-112-02-L-D-660 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-12-S-10.00-01-N vs ESQT-112-02-L-D-660 |
93698-724L | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-12-S-10.00-01-N vs 93698-724L |
14-57-2242 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-12-S-10.00-01-N vs 14-57-2242 |
93698-224 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-12-S-10.00-01-N vs 93698-224 |
3-1658526-3 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | TE's AMP | HCSD-12-S-10.00-01-N vs 3-1658526-3 |
86456-324 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HCSD-12-S-10.00-01-N vs 86456-324 |
91802-124TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HCSD-12-S-10.00-01-N vs 91802-124TR |
89946-624 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-12-S-10.00-01-N vs 89946-624 |