Part Details for HCSD-12-S-26.00-01-T-G by Samtec Inc
Overview of HCSD-12-S-26.00-01-T-G by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-12-S-26.00-01-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005042867
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for HCSD-12-S-26.00-01-T-G
HCSD-12-S-26.00-01-T-G CAD Models
HCSD-12-S-26.00-01-T-G Part Data Attributes
|
HCSD-12-S-26.00-01-T-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-12-S-26.00-01-T-G
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |