There are no models available for this part yet.
Overview of HCSD-13-01-F by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCSD-13-01-F by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCSD-13-01-F-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5067 | Buy Now | |
DISTI #
HCSD-13-01-F
|
Avnet Americas | Connector IDC Connector Receptacle 26 Position 2.54mm IDT Right Angle Cable Mount - Rail/Tube (Alt: HCSD-13-01-F) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7600 / $5.7400 | Buy Now | |
DISTI #
200-HCSD-13-01-F
|
Mouser Electronics | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$2.9200 / $5.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $6.2400 | Buy Now | ||
DISTI #
000000000006163221
|
Sager | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.4800 / $5.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $6.2400 | Buy Now | ||
DISTI #
5cd8ed67cd7c1c4c383e595c
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Tube | 0 |
|
$2.3700 / $5.7400 | Buy Now |