There are no models available for this part yet.
Overview of HCSD-13-01-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCSD-13-01-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCSD-13-01-T-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5060 | Buy Now | |
DISTI #
HCSD-13-01-T
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: HCSD-13-01-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6600 / $4.0700 | Buy Now | |
DISTI #
200-HCSD1301T
|
Mouser Electronics | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.0700 / $4.0700 | Order Now | |
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.8400 / $5.1200 | Buy Now | ||
DISTI #
000000000003053021
|
Sager | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.4700 / $4.0700 | Buy Now | |
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.8400 / $5.1200 | Buy Now | ||
DISTI #
5cd8ed24cd7c1c4c383e0c2e
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.6800 / $4.0700 | Buy Now |
CAD Models for HCSD-13-01-T by Samtec Inc
Part Data Attributes for HCSD-13-01-T by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
26
|
Alternate Parts for HCSD-13-01-T
This table gives cross-reference parts and alternative options found for HCSD-13-01-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-13-01-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77335-026B | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-13-01-T vs 77335-026B |
71247-0808 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-13-01-T vs 71247-0808 |
77337-326 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-13-01-T vs 77337-326 |
90919-826 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-13-01-T vs 90919-826 |
FFSD-13-S-15.00-01-N-RW | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | HCSD-13-01-T vs FFSD-13-S-15.00-01-N-RW |
95283-026 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-13-01-T vs 95283-026 |
71247-0834 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-13-01-T vs 71247-0834 |
93698-826 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-13-01-T vs 93698-826 |
FFSD-13-S-03.00-01-S-N | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | HCSD-13-01-T vs FFSD-13-S-03.00-01-S-N |
90919-226 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-13-01-T vs 90919-226 |