Part Details for HCSD-13-01 by Samtec Inc
Overview of HCSD-13-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-13-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-13-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5067 | Buy Now |
DISTI #
HCSD-13-01
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: HCSD-13-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7600 / $5.7400 | Buy Now |
DISTI #
200-HCSD1301
|
Mouser Electronics | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.9200 / $5.7400 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.5900 / $6.2400 | Buy Now |
DISTI #
000000000000059522
|
Sager | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.4800 / $5.7400 | Buy Now |
DISTI #
HCSD-13-01
|
Avnet Abacus | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Tube (Alt: HCSD-13-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.5900 / $6.2400 | Buy Now |
DISTI #
5cd8ed65cd7c1c4c383e5780
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.3700 / $5.7400 | Buy Now |
Part Details for HCSD-13-01
HCSD-13-01 CAD Models
HCSD-13-01 Part Data Attributes
|
HCSD-13-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-13-01
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 1.905 inch | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |