Part Details for HCSD-17-01-N by Samtec Inc
Overview of HCSD-17-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-17-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-17-01-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7008 | Buy Now |
DISTI #
HCSD-17-01-N
|
Avnet Americas | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: HCSD-17-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7500 / $6.8900 | Buy Now |
DISTI #
200-HCSD1701N
|
Mouser Electronics | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 18 |
|
$2.9900 / $6.8900 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.9900 / $6.8900 | Buy Now |
DISTI #
HCSD-17-01-N
|
Avnet Americas | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: HCSD-17-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7500 / $6.8900 | Buy Now |
DISTI #
HCSD-17-01-N
|
Avnet Abacus | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Tube (Alt: HCSD-17-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1753886
|
Farnell | SOCKET, IDC, 2.54MM, 34WAY RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$5.8291 / $11.0791 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.9900 / $6.8900 | Buy Now |
DISTI #
5cd8ed7ecd7c1c4c383e738c
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$2.9900 / $6.8900 | Buy Now |
Part Details for HCSD-17-01-N
HCSD-17-01-N CAD Models
HCSD-17-01-N Part Data Attributes:
|
HCSD-17-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-17-01-N
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 34 |
Alternate Parts for HCSD-17-01-N
This table gives cross-reference parts and alternative options found for HCSD-17-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-17-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-117-02-S-D-BE-A | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HCSD-17-01-N vs CLT-117-02-S-D-BE-A |
ESQT-117-03-MM-D-375 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSD-17-01-N vs ESQT-117-03-MM-D-375 |
842-812-3405-634H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-17-01-N vs 842-812-3405-634H |
SSM-117-S-DV-BE | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-17-01-N vs SSM-117-S-DV-BE |
7-176135-0 | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | HCSD-17-01-N vs 7-176135-0 |
842-812-3442-6AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-17-01-N vs 842-812-3442-6AA |
G8273420201 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | HCSD-17-01-N vs G8273420201 |
CSCC211-1701B001C1AG | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | HCSD-17-01-N vs CSCC211-1701B001C1AG |
ESQT-117-02-G-D-715 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSD-17-01-N vs ESQT-117-02-G-D-715 |
30-101-034-C-T | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | HCSD-17-01-N vs 30-101-034-C-T |