Part Details for HCSD-17-S-12.00-01-B34 by Samtec Inc
Overview of HCSD-17-S-12.00-01-B34 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-17-S-12.00-01-B34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-17-S-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 34 POS IDC RCP - Bulk (Alt: HCSD-17-S-12.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.5600 / $20.5500 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.5600 / $20.5500 | Buy Now |
Part Details for HCSD-17-S-12.00-01-B34
HCSD-17-S-12.00-01-B34 CAD Models
HCSD-17-S-12.00-01-B34 Part Data Attributes
|
HCSD-17-S-12.00-01-B34
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-17-S-12.00-01-B34
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-17-S-12.00-01-B34
This table gives cross-reference parts and alternative options found for HCSD-17-S-12.00-01-B34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-17-S-12.00-01-B34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-3422-334 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-17-S-12.00-01-B34 vs E842-812-3422-334 |
E842-812-3405-5AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-17-S-12.00-01-B34 vs E842-812-3405-5AA |
E842-812-3436-634 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-17-S-12.00-01-B34 vs E842-812-3436-634 |
77337-734 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-17-S-12.00-01-B34 vs 77337-734 |
842-812-3436-4AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-17-S-12.00-01-B34 vs 842-812-3436-4AA |
842-812-3410-6AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-17-S-12.00-01-B34 vs 842-812-3410-6AA |
87687-101C | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-17-S-12.00-01-B34 vs 87687-101C |
FFSD-17-S-18.00-01-N-RW | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | HCSD-17-S-12.00-01-B34 vs FFSD-17-S-18.00-01-N-RW |
93682-034 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | HCSD-17-S-12.00-01-B34 vs 93682-034 |
842-812-3438-1AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-17-S-12.00-01-B34 vs 842-812-3438-1AA |