Part Details for HCSD-18-S-03.00-01-T-N by Samtec Inc
Overview of HCSD-18-S-03.00-01-T-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-18-S-03.00-01-T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-18-S-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 36 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-18-S-03.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.2600 / $6.8900 | Buy Now |
DISTI #
HCSD-18-S-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 36 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-18-S-03.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-18-S-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 36 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-18-S-03.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.2600 / $6.8900 | Buy Now |
Part Details for HCSD-18-S-03.00-01-T-N
HCSD-18-S-03.00-01-T-N CAD Models
HCSD-18-S-03.00-01-T-N Part Data Attributes
|
HCSD-18-S-03.00-01-T-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-18-S-03.00-01-T-N
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-18-S-03.00-01-T-N
This table gives cross-reference parts and alternative options found for HCSD-18-S-03.00-01-T-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-18-S-03.00-01-T-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89946-836 | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-18-S-03.00-01-T-N vs 89946-836 |
50058-0360T-001 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE | Aces Electronics Co Ltd | HCSD-18-S-03.00-01-T-N vs 50058-0360T-001 |
71958-518V | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HCSD-18-S-03.00-01-T-N vs 71958-518V |
15-38-2036 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | HCSD-18-S-03.00-01-T-N vs 15-38-2036 |
220F36C10 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | HCSD-18-S-03.00-01-T-N vs 220F36C10 |
BL16SMD11336SM | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HCSD-18-S-03.00-01-T-N vs BL16SMD11336SM |
55-101-036-A-T | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | HCSD-18-S-03.00-01-T-N vs 55-101-036-A-T |
3936-2000T | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, IDC and Solder Terminal | 3M Interconnect | HCSD-18-S-03.00-01-T-N vs 3936-2000T |
BL636 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HCSD-18-S-03.00-01-T-N vs BL636 |
ESW-118-12-H-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSD-18-S-03.00-01-T-N vs ESW-118-12-H-D |