Part Details for HCSD-18-S-36.00-01-N-G by Samtec Inc
Overview of HCSD-18-S-36.00-01-N-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-18-S-36.00-01-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-18-S-36.00-01-N-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0200 | Buy Now |
DISTI #
HCSD-18-S-36.00-01
|
Avnet Americas | Cable Assembly Flat 0.914m 28AWG 36 POS IDC Connector M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-18-S-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8900 / $21.8500 | Buy Now |
DISTI #
200-HCSD18S360001NG
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$12.3600 / $21.8500 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.0100 / $21.8500 | Buy Now |
DISTI #
HCSD-18-S-36.00-01
|
Avnet Americas | Cable Assembly Flat 0.914m 28AWG 36 POS IDC Connector M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-18-S-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8900 / $21.8500 | Buy Now |
DISTI #
HCSD-18-S-36.00-01
|
Avnet Americas | Cable Assembly Flat 0.914m 28AWG 36 POS IDC Connector M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-18-S-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8900 / $21.8500 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.0100 / $21.8500 | Buy Now |
DISTI #
5cd8ed87cd7c1c4c383e7da3
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$10.0100 / $21.8500 | Buy Now |
Part Details for HCSD-18-S-36.00-01-N-G
HCSD-18-S-36.00-01-N-G CAD Models
HCSD-18-S-36.00-01-N-G Part Data Attributes
|
HCSD-18-S-36.00-01-N-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-18-S-36.00-01-N-G
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |