Part Details for HCSD-18-S-36.00-01-N-ST2 by Samtec Inc
Overview of HCSD-18-S-36.00-01-N-ST2 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-18-S-36.00-01-N-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-18-S-36.00-01-N-ST2-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5000 | Buy Now |
DISTI #
HCSD-18-S-36.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.914m 28AWG 36 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-18-S-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3400 / $25.2200 | Buy Now |
DISTI #
200-HCSD18S36001NST2
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$14.2700 / $25.2200 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.5600 / $25.2200 | Buy Now |
DISTI #
HCSD-18-S-36.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.914m 28AWG 36 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-18-S-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3400 / $25.2200 | Buy Now |
DISTI #
HCSD-18-S-36.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.914m 28AWG 36 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-18-S-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3400 / $25.2200 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.5600 / $25.2200 | Buy Now |
DISTI #
5cd8ed87cd7c1c4c383e7dd9
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: SKIN PACK | 0 |
|
$11.5600 / $25.2200 | Buy Now |
Part Details for HCSD-18-S-36.00-01-N-ST2
HCSD-18-S-36.00-01-N-ST2 CAD Models
HCSD-18-S-36.00-01-N-ST2 Part Data Attributes
|
HCSD-18-S-36.00-01-N-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-18-S-36.00-01-N-ST2
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-18-S-36.00-01-N-ST2
This table gives cross-reference parts and alternative options found for HCSD-18-S-36.00-01-N-ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-18-S-36.00-01-N-ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-518-D-06-T-C-LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | HCSD-18-S-36.00-01-N-ST2 vs PSSHSM-518-D-06-T-C-LF |
67222-018 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HCSD-18-S-36.00-01-N-ST2 vs 67222-018 |
M55302/167A18Y2 | Board Connector, 36 Contact(s), 2 Row(s), Female, Wire Wrap Terminal | Amphenol Corporation | HCSD-18-S-36.00-01-N-ST2 vs M55302/167A18Y2 |
14-57-3367 | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-18-S-36.00-01-N-ST2 vs 14-57-3367 |
88577-418 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HCSD-18-S-36.00-01-N-ST2 vs 88577-418 |
78570-036 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | HCSD-18-S-36.00-01-N-ST2 vs 78570-036 |
71958-518R | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HCSD-18-S-36.00-01-N-ST2 vs 71958-518R |
67375-518 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HCSD-18-S-36.00-01-N-ST2 vs 67375-518 |
10092044-001LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HCSD-18-S-36.00-01-N-ST2 vs 10092044-001LF |
PSSHSM-518-D-06-H-AP-C-TB-P-LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | HCSD-18-S-36.00-01-N-ST2 vs PSSHSM-518-D-06-H-AP-C-TB-P-LF |