Part Details for HCSD-18-S-36.00-01-N by Samtec Inc
Overview of HCSD-18-S-36.00-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-18-S-36.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-18-S-36.00-01
|
Avnet Americas | Cable Assembly Flat 0.914m 28AWG 36 POS IDC Connector M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-18-S-36.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.6100 / $17.8500 | Buy Now |
DISTI #
HCSD-18-S-36.00-01
|
Avnet Americas | Cable Assembly Flat 0.914m 28AWG 36 POS IDC Connector M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-18-S-36.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-18-S-36.00-01
|
Avnet Americas | Cable Assembly Flat 0.914m 28AWG 36 POS IDC Connector M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-18-S-36.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003678187
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.6100 / $17.8500 | Buy Now |
DISTI #
5cd8ed83cd7c1c4c383e792b
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$10.3100 / $22.5000 | Buy Now |
Part Details for HCSD-18-S-36.00-01-N
HCSD-18-S-36.00-01-N CAD Models
HCSD-18-S-36.00-01-N Part Data Attributes
|
HCSD-18-S-36.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-18-S-36.00-01-N
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |