Part Details for HCSD-20-S-03.00-01-N-G-ST8 by Samtec Inc
Overview of HCSD-20-S-03.00-01-N-G-ST8 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-20-S-03.00-01-N-G-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-20-S-03.00-01-N-G-ST8-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4600 | Buy Now |
DISTI #
HCSD-20-S-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.08m 40 Position IDC Connector Receptacle - Bulk (Alt: HCSD-20-S-03.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8400 / $14.9100 | Buy Now |
DISTI #
200-HCSD-20S31NGST8
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.8300 / $14.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0000 / $18.6600 | Buy Now |
DISTI #
000000000006163390
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.0400 / $14.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0000 / $18.6600 | Buy Now |
DISTI #
5cd8ed56cd7c1c4c383e45f7
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: SKIN PACK | 0 |
|
$6.8320 / $14.9080 | Buy Now |
Part Details for HCSD-20-S-03.00-01-N-G-ST8
HCSD-20-S-03.00-01-N-G-ST8 CAD Models
HCSD-20-S-03.00-01-N-G-ST8 Part Data Attributes
|
HCSD-20-S-03.00-01-N-G-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-20-S-03.00-01-N-G-ST8
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |