Part Details for HCSD-20-S-09.00-01-T-G-RW by Samtec Inc
Overview of HCSD-20-S-09.00-01-T-G-RW by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-20-S-09.00-01-T-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4893
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSD-20-S-09.00-01-T-G-RW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $14.2800 | Buy Now |
DISTI #
612-HCSD-20-S-09.00-01-T-G-RW-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3100 | Buy Now |
DISTI #
HCSD-20-S-09.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 40 Ways, 9 ", 229 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-20-S-09.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8600 / $11.4100 | Buy Now |
DISTI #
200-SD20S090001TGRW
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.1200 / $11.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 / $13.5400 | Buy Now |
DISTI #
000000000005870714
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.2800 / $11.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5200 / $13.5400 | Buy Now |
DISTI #
5cd8ed50cd7c1c4c383e3ef5
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$4.9600 / $11.4100 | Buy Now |
Part Details for HCSD-20-S-09.00-01-T-G-RW
HCSD-20-S-09.00-01-T-G-RW CAD Models
HCSD-20-S-09.00-01-T-G-RW Part Data Attributes
|
HCSD-20-S-09.00-01-T-G-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-20-S-09.00-01-T-G-RW
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |