Part Details for HCSD-36-01-P36 by Samtec Inc
Overview of HCSD-36-01-P36 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-36-01-P36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-36-01-P36-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9650 | Buy Now |
DISTI #
HCSD-36-01-P36
|
Avnet Americas | Connector IDC Connector Receptacle 72 Position 2.54mm IDT Right Angle Cable Mount - Rail/Tube (Alt: HCSD-36-01-P36) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.6700 / $12.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1000 / $13.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1000 / $13.9200 | Buy Now |
DISTI #
5cd8eda5cd7c1c4c383e9ea0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.4600 / $12.5800 | Buy Now |