There are no models available for this part yet.
Overview of HCSP-1B-S-600 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HCSP-1B-S-600 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCSP-1B-S-600
|
Avnet Americas | Current Sensor Open Loop 2.5% -600A to +600A Busbar - Bulk (Alt: HCSP-1B-S-600) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
67018068
|
Verical | Open Loop Current Sensor AC/DC Current 5V Automotive Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 2 |
|
$38.7665 / $40.7215 | Buy Now | |
DISTI #
C1S116744802924
|
Chip1Stop | Current sensor | 2 |
|
$40.7215 | Buy Now |