Part Details for HCSP-1BS-0400 by Amphenol Corporation
Overview of HCSP-1BS-0400 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSP-1BS-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-HCSP-1B-S-400
|
Mouser Electronics | Industrial Current Sensors Automotive Open Loop Current Sensor - Hall effect, AC/DC, 5V, 400A, Busbar mount RoHS: Compliant | 15 |
|
$42.2400 / $55.9000 | Buy Now |
DISTI #
HCSP-1BS-0400
|
Avnet Asia | Current Sensor Open Loop 2.5% -400A to +400A Busbar (Alt: HCSP-1BS-0400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |