Part Details for HCSP-1BS-1100 by Amphenol Piher
Overview of HCSP-1BS-1100 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSP-1BS-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-HCSP-1BS-1100-ND
|
DigiKey | AUTOMOTIVE OPEN LOOP CURRENT SEN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$42.2874 / $55.4100 | Buy Now |
|
Onlinecomponents.com | Automotive Open Loop Current Sen |
10 In Stock |
|
$37.2300 / $51.6900 | Buy Now |
|
Master Electronics | Automotive Open Loop Current Sen |
10 In Stock |
|
$37.2300 / $51.6900 | Buy Now |