Part Details for HCSP-3BS-1100 by Amphenol Piher
Overview of HCSP-3BS-1100 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSP-3BS-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8627
|
Newark | Current Sensor, -1.1Ka To 1.1Ka, 5.5V, Sensor Output Type:Voltage, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Current Measuring Range Dc:-1.1Ka To 1.1Ka, Current Measuring Range Ac:-1.1Ka To 1.1Ka, Response Time:3Μs Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HCSP-3BS-1100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8300 / $113.7700 | Buy Now |
DISTI #
1993-HCSP-3BS-1100-ND
|
DigiKey | THREE-PHASE OPEN LOOP CURRENT SE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.6585 / $104.9900 | Buy Now |
|
Onlinecomponents.com | Three-Phase Open Loop Current Sensor - Hall effect - AC/DC - 5V - 1100A - Busbar mount | 0 |
|
$67.3800 / $148.9600 | Buy Now |