Part Details for HCSP-3BS-1200 by Amphenol Piher
Overview of HCSP-3BS-1200 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for HCSP-3BS-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8628
|
Newark | Current Sensor, -1.2Ka To 1.2Ka, 5.5V, Sensor Output Type:Voltage, Product Range:Hcsp-3Bs Series, Current Measuring Range Ac:-1.2Ka To 1.2Ka, Current Measuring Range Dc:-1.2Ka To 1.2Ka, Response Time:3µs, Supply Voltage Dc Max:5.5V Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HCSP-3BS-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9200 / $94.7100 | Buy Now |
DISTI #
1993-HCSP-3BS-1200-ND
|
DigiKey | THREE-PHASE OPEN LOOP CURRENT SE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1875 / $115.6400 | Buy Now |
|
Onlinecomponents.com | Three-Phase Open Loop Current Sensor - Hall effect - AC/DC - 5V - 1200A - Busbar mount RoHS: Compliant | 0 |
|
$67.3800 / $127.6800 | Buy Now |