Part Details for HCSS-03-S-15.00-01-N-ST8 by Samtec Inc
Overview of HCSS-03-S-15.00-01-N-ST8 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSS-03-S-15.00-01-N-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSS-03-S-15.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.381m 3 POS IDC RCP - Bulk (Alt: HCSS-03-S-15.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $6.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2600 / $6.3300 | Buy Now |
Part Details for HCSS-03-S-15.00-01-N-ST8
HCSS-03-S-15.00-01-N-ST8 CAD Models
HCSS-03-S-15.00-01-N-ST8 Part Data Attributes
|
HCSS-03-S-15.00-01-N-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-03-S-15.00-01-N-ST8
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.18 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for HCSS-03-S-15.00-01-N-ST8
This table gives cross-reference parts and alternative options found for HCSS-03-S-15.00-01-N-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-03-S-15.00-01-N-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90872-1005 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | HCSS-03-S-15.00-01-N-ST8 vs 90872-1005 |
22-41-8032 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | HCSS-03-S-15.00-01-N-ST8 vs 22-41-8032 |
3-641312-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | TE's AMP | HCSS-03-S-15.00-01-N-ST8 vs 3-641312-3 |
6-164541-5 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | HCSS-03-S-15.00-01-N-ST8 vs 6-164541-5 |
90872-1009 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | HCSS-03-S-15.00-01-N-ST8 vs 90872-1009 |
10066440-122 | Board Connector, 3 Contact(s), 1 Row(s), Female | Amphenol FCi | HCSS-03-S-15.00-01-N-ST8 vs 10066440-122 |
1-142854-5 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | HCSS-03-S-15.00-01-N-ST8 vs 1-142854-5 |
90872-1501 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | HCSS-03-S-15.00-01-N-ST8 vs 90872-1501 |
87369-0301 | Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle | Molex | HCSS-03-S-15.00-01-N-ST8 vs 87369-0301 |
26-03-3032 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | HCSS-03-S-15.00-01-N-ST8 vs 26-03-3032 |