Part Details for HCSS-15-S-02.00-01-G-P15 by Samtec Inc
Overview of HCSS-15-S-02.00-01-G-P15 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSS-15-S-02.00-01-G-P15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSS-15-S-02.00-01-G-P15-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7300 | Buy Now |
DISTI #
HCSS-15-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.05m 15 Position IDC Connector Receptacle - Bulk (Alt: HCSS-15-S-02.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 / $6.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7400 / $6.5500 | Buy Now | |
DISTI #
HCSS-15-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.05m 15 Position IDC Connector Receptacle - Bulk (Alt: HCSS-15-S-02.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 / $6.5500 | Buy Now |
DISTI #
000000000006249782
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.9900 / $6.5500 | Buy Now |
|
Master Electronics | 0 |
|
$2.7400 / $6.5500 | Buy Now | |
DISTI #
5f502facac0cc4d3627e2990
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7400 / $6.5500 | Buy Now |
Part Details for HCSS-15-S-02.00-01-G-P15
HCSS-15-S-02.00-01-G-P15 CAD Models
HCSS-15-S-02.00-01-G-P15 Part Data Attributes:
|
HCSS-15-S-02.00-01-G-P15
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-15-S-02.00-01-G-P15
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.13 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for HCSS-15-S-02.00-01-G-P15
This table gives cross-reference parts and alternative options found for HCSS-15-S-02.00-01-G-P15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-15-S-02.00-01-G-P15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2611S14T00B | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | HCSS-15-S-02.00-01-G-P15 vs 2611S14T00B |