Part Details for HCSS-20-S-05.25-01-ST8 by Samtec Inc
Overview of HCSS-20-S-05.25-01-ST8 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HCSS-20-S-05.25-01-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSS-20-S-05.25-01-ST8-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1500 | Buy Now |
DISTI #
HCSS-20-S-05.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.133m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-20-S-05.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 / $10.7900 | Buy Now |
DISTI #
200-HCSS20S052501ST8
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.7900 / $10.7900 | Order Now |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.1700 / $12.8000 | Buy Now |
DISTI #
000000000003055318
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.8900 / $10.7900 | Buy Now |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.1700 / $12.8000 | Buy Now |
DISTI #
5cd8ed8bcd7c1c4c383e82ea
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: SKIN PACK | 0 |
|
$4.6900 / $10.7900 | Buy Now |
Part Details for HCSS-20-S-05.25-01-ST8
HCSS-20-S-05.25-01-ST8 CAD Models
HCSS-20-S-05.25-01-ST8 Part Data Attributes
|
HCSS-20-S-05.25-01-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-20-S-05.25-01-ST8
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 |
Alternate Parts for HCSS-20-S-05.25-01-ST8
This table gives cross-reference parts and alternative options found for HCSS-20-S-05.25-01-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-20-S-05.25-01-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-641310-0 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | HCSS-20-S-05.25-01-ST8 vs 5-641310-0 |
2-641237-0 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-20-S-05.25-01-ST8 vs 2-641237-0 |
2-640477-0 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | HCSS-20-S-05.25-01-ST8 vs 2-640477-0 |
5-641308-0 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-20-S-05.25-01-ST8 vs 5-641308-0 |
0014566209 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | HCSS-20-S-05.25-01-ST8 vs 0014566209 |
HCSS-20-S-02.00-01-ST8 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-20-S-05.25-01-ST8 vs HCSS-20-S-02.00-01-ST8 |
2-641306-0 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | HCSS-20-S-05.25-01-ST8 vs 2-641306-0 |
0014562201 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | HCSS-20-S-05.25-01-ST8 vs 0014562201 |
2-641153-0 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-20-S-05.25-01-ST8 vs 2-641153-0 |
38-00-7383 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | HCSS-20-S-05.25-01-ST8 vs 38-00-7383 |