Part Details for HCT-900-11 by Metcal
Overview of HCT-900-11 by Metcal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCT-900-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6681
|
Newark | Hand Held Convection Hot-Air Tool, 115V, Supply Voltage Vac:115V, Heat Temperature Max:932°F, Output Power:-, Kit Contents:Hand Held Convection Tool, Product Range:Hct-900 Series, Plug Type:-, Depth:8.7", Flow Rate Max:25L/Min Rohs Compliant: Yes |Metcal HCT-900-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |