Part Details for HCTS85HMSR by Intersil Corporation
Overview of HCTS85HMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HCTS85HMSR
HCTS85HMSR CAD Models
HCTS85HMSR Part Data Attributes:
|
HCTS85HMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS85HMSR
Intersil Corporation
HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, UUC16, DIE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | S-XUUC-N16 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 200k Rad(Si) V |
Alternate Parts for HCTS85HMSR
This table gives cross-reference parts and alternative options found for HCTS85HMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS85HMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9576801V9A | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, UUC16, 0.100 X 0.100 INCH, DIE-16 | Intersil Corporation | HCTS85HMSR vs 5962R9576801V9A |