Part Details for HCU221KBCDJ0KR by Vishay Intertechnologies
Overview of HCU221KBCDJ0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for HCU221KBCDJ0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1719
|
Newark | Hcu 3Kv 220Pf ±10% N750 E3 |Vishay HCU221KBCDJ0KR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5760 | Buy Now |
DISTI #
HCU221KBCDJ0KR
|
Avnet Americas | HCU 3KVDC 220pF ±10% N750 BULK e3 - Bulk (Alt: HCU221KBCDJ0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3651 / $0.5751 | Buy Now |
DISTI #
75-HCU221KBCDJ0KR
|
Mouser Electronics | Ceramic Disc Capacitors HCU 3KV 220PF +/-10% N750 e3 RoHS: Compliant | 0 |
|
$0.5250 / $0.5560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.5440 | Buy Now |
DISTI #
HCU221KBCDJ0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 220 pF, 3 kV, � 10%, U2J (N750), 10 mm, PC Pin (Alt: HCU221KBCDJ0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HCU221KBCDJ0KR
HCU221KBCDJ0KR CAD Models
HCU221KBCDJ0KR Part Data Attributes
|
HCU221KBCDJ0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCU221KBCDJ0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, N750, -750+/-120ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |