Part Details for HCZ222KBCDJ0KR by Vishay Intertechnologies
Overview of HCZ222KBCDJ0KR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for HCZ222KBCDJ0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1783
|
Newark | Hcz 3Kv 2,2Nf ±10% K2000 E3 |Vishay HCZ222KBCDJ0KR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 | Buy Now |
DISTI #
HCZ222KBCDJ0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 3 kV, ± 10%, Y5T, 10 mm, PC Pin - Bulk (Alt: HCZ222KBCDJ0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5027 / $0.8920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6940 | Buy Now |
DISTI #
HCZ222KBCDJ0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2200 pF, 3 kV, � 10%, Y5T, 10 mm, PC Pin (Alt: HCZ222KBCDJ0KR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HCZ222KBCDJ0KR
HCZ222KBCDJ0KR CAD Models
HCZ222KBCDJ0KR Part Data Attributes:
|
HCZ222KBCDJ0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCZ222KBCDJ0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |