Part Details for HD-50-1-6 by Kilo International
Overview of HD-50-1-6 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD-50-1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-2015-ND
|
DigiKey | KNOB SMOOTH 0.125" METAL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3015 | Buy Now |
DISTI #
70126004
|
RS | Knob, 0.125 in., 0.500 in., 0.375, 1 in., Clear Gloss | Kilo International HD-50-1-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7700 / $13.4400 | RFQ |