There are no models available for this part yet.
Overview of HD-EMB1706-LW25-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW25S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 25 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal | |
SLW25R-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-R series, 25 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free | |
HLW25R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 25 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for HD-EMB1706-LW25-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
668-HD-EMB1706-LW25-R-ND
|
DigiKey | HD MOTOR 3VDC 30OHM 900RPM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1052 In Stock |
|
$2.0325 / $3.1500 | Buy Now | |
DISTI #
HD-EMB1706-LW25-R
|
Avnet Americas | HD Motor 80mA Round 3VDC 9000RPM Cable Mount Tray - Trays (Alt: HD-EMB1706-LW25-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8318 / $2.5049 | Buy Now | |
DISTI #
665-HDEMB1706LW25R
|
Mouser Electronics | Vibration Sensors HD MOTOR 3VDC 30OHM 9000RPM | 91 |
|
$1.8000 / $3.9100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $2.1900 | Buy Now | ||
DISTI #
000000000007164782
|
Sager | Vibration Sensors HD MOTOR 3VDC 30OHM 9000RPM | 0 |
|
Buy Now |