Part Details for HD-EMC0803-LW20-2-R by PUI Audio
Overview of HD-EMC0803-LW20-2-R by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD-EMC0803-LW20-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-HD-EMC0803-LW20-2-R-ND
|
DigiKey | HD MOTOR 3VDC 32OHM 12000RPM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
116 In Stock |
|
$1.9380 / $3.0100 | Buy Now |
DISTI #
HD-EMC0803-LW20-2-
|
Avnet Americas | HD Motor 85mA Round 3VDC 12000RPM Cable Mount Tray - Trays (Alt: HD-EMC0803-LW20-2-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5762 / $2.3883 | Buy Now |
DISTI #
665-HDEMC0803LW202R
|
Mouser Electronics | Vibration Sensors HD MOTOR 3VDC 30/60OHM 12000HZ | 175 |
|
$1.7200 / $3.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $1.8900 | Buy Now |
Part Details for HD-EMC0803-LW20-2-R
HD-EMC0803-LW20-2-R CAD Models
HD-EMC0803-LW20-2-R Part Data Attributes
|
HD-EMC0803-LW20-2-R
PUI Audio
Buy Now
|
Compare Parts:
HD-EMC0803-LW20-2-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |