Part Details for HD-PAC2102 by PUI Audio
Overview of HD-PAC2102 by PUI Audio
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD-PAC2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-HD-PAC2102-ND
|
DigiKey | BUZZER ELEMENT STD 14KHZ 21MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
182 In Stock |
|
$6.5044 / $9.8500 | Buy Now |
DISTI #
HD-PAC2102
|
Avnet Americas | PIEZO HAPTICS 50M 120V - Trays (Alt: HD-PAC2102) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
665-HD-PAC2102
|
Mouser Electronics | Solenoids & Actuators PIEZO HAPTICS 100V 60um RoHS: Compliant | 147 |
|
$6.5000 / $11.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.8200 / $12.1100 | Buy Now | |
DISTI #
HD-PAC2102
|
Avnet Americas | PIEZO HAPTICS 50M 120V - Trays (Alt: HD-PAC2102) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
HD-PAC2102
|
Avnet Americas | PIEZO HAPTICS 50M 120V - Trays (Alt: HD-PAC2102) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000007169193
|
Sager | Solenoids & Actuators Piezo Haptics 50um 120V Min Qty: 1 | 80 |
|
$6.5900 / $9.5700 | Buy Now |
Part Details for HD-PAC2102
HD-PAC2102 CAD Models
HD-PAC2102 Part Data Attributes
|
HD-PAC2102
PUI Audio
Buy Now
|
Compare Parts:
HD-PAC2102
PUI Audio
|
Samacsys Manufacturer | PUI Audio |