HD1-15531B-9
Description: Manchester Encoder/Decoder, CDIP40,

Overview of HD1-15531B-9 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for HD1-15531B-9 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD1-15531B-9 by Rochester Electronics LLC

HD1-15531B-9
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-GDIP-T40
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
NO
Telecom IC Type
MANCHESTER ENCODER/DECODER
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HD1-15531B-9
    Rochester Electronics LLC
    Manchester Encoder/Decoder, CDIP40,
    VS

Alternate Parts for HD1-15531B-9

This table gives cross-reference parts and alternative options found for HD1-15531B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1-15531B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9054902MQA Manchester Encoder/Decoder, CMOS, CDIP40, Harris Semiconductor HD1-15531B-9 vs 5962-9054902MQA
HD1-15531B-8 DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 Intersil Corporation HD1-15531B-9 vs HD1-15531B-8
HD1-15531B-8 Manchester Encoder/Decoder, CMOS, CDIP40, Harris Semiconductor HD1-15531B-9 vs HD1-15531B-8
5962-9054901MQB Manchester Encoder/Decoder, CMOS, CDIP40, CERDIP-40 Harris Semiconductor HD1-15531B-9 vs 5962-9054901MQB
HD1-15531/883 DATACOM, MANCHESTER ENCODER/DECODER, CDIP40 Intersil Corporation HD1-15531B-9 vs HD1-15531/883
5962-9054901MQA DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 Intersil Corporation HD1-15531B-9 vs 5962-9054901MQA
5962-9054902MQX Manchester Encoder/Decoder, CMOS, CDIP40, Harris Semiconductor HD1-15531B-9 vs 5962-9054902MQX
HD3-15531B-9 Manchester Encoder/Decoder, PDIP40, Rochester Electronics LLC HD1-15531B-9 vs HD3-15531B-9
HD1-15531-9 DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 Intersil Corporation HD1-15531B-9 vs HD1-15531-9
HD1-15531-8 Manchester Encoder/Decoder, CDIP40, Rochester Electronics LLC HD1-15531B-9 vs HD1-15531-8
Part Number Description Manufacturer Compare
HD3-15531B-9 Manchester Encoder/Decoder, PDIP40, Rochester Electronics LLC HD1-15531B-9 vs HD3-15531B-9
5962-9054902MQA DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 Intersil Corporation HD1-15531B-9 vs 5962-9054902MQA
5962-9054902MQA Manchester Encoder/Decoder, CMOS, CDIP40, Harris Semiconductor HD1-15531B-9 vs 5962-9054902MQA
5962-9054901MQB Manchester Encoder/Decoder, CMOS, CDIP40, CERDIP-40 Harris Semiconductor HD1-15531B-9 vs 5962-9054901MQB
5962-9054902MQX Manchester Encoder/Decoder, CMOS, CDIP40, Harris Semiconductor HD1-15531B-9 vs 5962-9054902MQX
5962-9054901MQA DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 Intersil Corporation HD1-15531B-9 vs 5962-9054901MQA
HD1-15531B/883 DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 Intersil Corporation HD1-15531B-9 vs HD1-15531B/883
HD1-15531-8 Manchester Encoder/Decoder, CDIP40, Rochester Electronics LLC HD1-15531B-9 vs HD1-15531-8
HD1-15531-8 DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 Intersil Corporation HD1-15531B-9 vs HD1-15531-8
HD1-15531B/883 Manchester Encoder/Decoder, CMOS, CDIP40, Harris Semiconductor HD1-15531B-9 vs HD1-15531B/883

Related Parts for HD1-15531B-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD1-15531B-9 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD1-15531B-9 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HD1-15531B-9 would you like to use for your alert(s)?
  • Please alert me when HD1-15531B-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD1-15531B-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD1-15531B-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD1-15531B-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD1-15531B-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD1-15531B-9 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: