Part Details for HD1105Y by Infineon Technologies AG
Overview of HD1105Y by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for HD1105Y
HD1105Y CAD Models
HD1105Y Part Data Attributes
|
HD1105Y
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HD1105Y
Infineon Technologies AG
7 Seg Numeric LED Display, 1-Character, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Configuration | Common Anode | |
Display Height | 10 mm | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |